
RC0402FR-076K04P | |
---|---|
DigiKey Part Number | 13-RC0402FR-076K04PTR-ND - Tape & Reel (TR) 13-RC0402FR-076K04PCT-ND - Cut Tape (CT) 13-RC0402FR-076K04PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-076K04P |
Description | RES 6.04K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.04 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $0.18100 | $1.81 |
25 | $0.15160 | $3.79 |
50 | $0.11680 | $5.84 |
100 | $0.10950 | $10.95 |
250 | $0.06620 | $16.55 |
500 | $0.04808 | $24.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04198 | $419.80 |
20,000 | $0.03359 | $671.80 |
30,000 | $0.02939 | $881.70 |