2010-(5025-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE0201FRE071KL

DigiKey Part Number
13-RE0201FRE071KLTR-ND - Tape & Reel (TR)
13-RE0201FRE071KLCT-ND - Cut Tape (CT)
13-RE0201FRE071KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RE0201FRE071KL
Description
RES 1K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.55800$5.58
25$0.43040$10.76
50$0.36120$18.06
100$0.30630$30.63
250$0.25092$62.73
500$0.21924$109.62
1,000$0.19435$194.35
5,000$0.15456$772.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.14301$1,430.10
20,000$0.13382$2,676.40
30,000$0.12935$3,880.50
50,000$0.12450$6,225.00
70,000$0.12173$8,521.10
100,000$0.11910$11,910.00
120,000$0.11787$14,144.40
240,000$0.11382$27,316.80
250,000$0.11361$28,402.50
Manufacturers Standard Package