
RC0402FR-0751RP | |
---|---|
DigiKey Part Number | 13-RC0402FR-0751RPTR-ND - Tape & Reel (TR) 13-RC0402FR-0751RPCT-ND - Cut Tape (CT) 13-RC0402FR-0751RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-0751RP |
Description | RES 51 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23900 | $2.39 |
25 | $0.17800 | $4.45 |
50 | $0.14480 | $7.24 |
100 | $0.11770 | $11.77 |
250 | $0.09220 | $23.05 |
500 | $0.07754 | $38.77 |
1,000 | $0.06610 | $66.10 |
5,000 | $0.04799 | $239.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04277 | $427.70 |
20,000 | $0.03863 | $772.60 |
30,000 | $0.03661 | $1,098.30 |
50,000 | $0.03443 | $1,721.50 |
70,000 | $0.03319 | $2,323.30 |
100,000 | $0.03201 | $3,201.00 |
120,000 | $0.03146 | $3,775.20 |
240,000 | $0.02964 | $7,113.60 |
250,000 | $0.02955 | $7,387.50 |