0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-074R32L

DigiKey Part Number
13-RC0402FR-074R32LTR-ND - Tape & Reel (TR)
13-RC0402FR-074R32LCT-ND - Cut Tape (CT)
13-RC0402FR-074R32LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-074R32L
Description
RES 4.32 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.32 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-074R32L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,540
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.11500$1.15
25$0.10200$2.55
50$0.08400$4.20
100$0.07570$7.57
250$0.05136$12.84
500$0.03638$18.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03359$335.90
20,000$0.02429$485.80
30,000$0.02332$699.60
50,000$0.02288$1,144.00
240,000$0.02139$5,133.60
250,000$0.02131$5,327.50
Manufacturers Standard Package