4.87 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-074K87P

DigiKey Part Number
13-RC0402FR-074K87PTR-ND - Tape & Reel (TR)
13-RC0402FR-074K87PCT-ND - Cut Tape (CT)
13-RC0402FR-074K87PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-074K87P
Description
RES 4.87K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.87 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,600
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.25500$2.55
25$0.18760$4.69
50$0.15300$7.65
100$0.12500$12.50
250$0.09768$24.42
500$0.08222$41.11
1,000$0.06996$69.96
5,000$0.05081$254.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04272$427.20
20,000$0.03858$771.60
30,000$0.03657$1,097.10
50,000$0.03439$1,719.50
70,000$0.03314$2,319.80
100,000$0.03197$3,197.00
Manufacturers Standard Package