
RC1218JK-07560RL | |
---|---|
DigiKey Part Number | 13-RC1218JK-07560RLTR-ND - Tape & Reel (TR) 13-RC1218JK-07560RLCT-ND - Cut Tape (CT) 13-RC1218JK-07560RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1218JK-07560RL |
Description | RES 560 OHM 5% 1W 1812 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1218JK-07560RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.26400 | $12.64 |
25 | $1.02480 | $25.62 |
50 | $0.88680 | $44.34 |
100 | $0.77760 | $77.76 |
250 | $0.66804 | $167.01 |
500 | $0.60466 | $302.33 |
1,000 | $0.55441 | $554.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.48273 | $1,930.92 |
8,000 | $0.45748 | $3,659.84 |
12,000 | $0.44517 | $5,342.04 |
20,000 | $0.43183 | $8,636.60 |
28,000 | $0.42419 | $11,877.32 |
40,000 | $0.41696 | $16,678.40 |
48,000 | $0.41359 | $19,852.32 |
96,000 | $0.40243 | $38,633.28 |
100,000 | $0.40186 | $40,186.00 |