
RC0402FR-073M83L | |
---|---|
DigiKey Part Number | 13-RC0402FR-073M83LTR-ND - Tape & Reel (TR) 13-RC0402FR-073M83LCT-ND - Cut Tape (CT) 13-RC0402FR-073M83LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-073M83L |
Description | RES 3.83M OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.83 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-073M83L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.07400 | $0.74 |
25 | $0.06600 | $1.65 |
50 | $0.05920 | $2.96 |
100 | $0.05430 | $5.43 |
250 | $0.05036 | $12.59 |
500 | $0.04198 | $20.99 |
1,000 | $0.02700 | $27.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01679 | $167.90 |
20,000 | $0.01650 | $330.00 |
30,000 | $0.01614 | $484.20 |
50,000 | $0.01495 | $747.50 |
70,000 | $0.01489 | $1,042.30 |