
RT2512BKE071ML | |
---|---|
DigiKey Part Number | 13-RT2512BKE071MLTR-ND - Tape & Reel (TR) 13-RT2512BKE071MLCT-ND - Cut Tape (CT) 13-RT2512BKE071MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2512BKE071ML |
Description | RES SMD 1M OHM 0.1% 3/4W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.75W, 3/4W Chip Resistor 2512 (6332 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT2512BKE071ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.40000 | $6.40 |
10 | $5.30400 | $53.04 |
25 | $4.92000 | $123.00 |
50 | $4.65080 | $232.54 |
100 | $4.40190 | $440.19 |
250 | $4.10648 | $1,026.62 |
500 | $3.90746 | $1,953.73 |
1,000 | $3.72878 | $3,728.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.42873 | $13,714.92 |
8,000 | $3.30465 | $26,437.20 |
12,000 | $3.23927 | $38,871.24 |
20,000 | $3.16390 | $63,278.00 |