
RC0402FR-0736KL | |
---|---|
DigiKey Part Number | 311-36.0KLRTR-ND - Tape & Reel (TR) 311-36.0KLRCT-ND - Cut Tape (CT) 311-36.0KLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-0736KL |
Description | RES 36K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-0736KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.05700 | $0.57 |
25 | $0.04920 | $1.23 |
50 | $0.03280 | $1.64 |
100 | $0.02550 | $2.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02349 | $234.90 |
20,000 | $0.02078 | $415.60 |
30,000 | $0.01946 | $583.80 |
50,000 | $0.01804 | $902.00 |
70,000 | $0.01722 | $1,205.40 |
100,000 | $0.01645 | $1,645.00 |
120,000 | $0.01609 | $1,930.80 |
240,000 | $0.01491 | $3,578.40 |
250,000 | $0.01485 | $3,712.50 |