
MFP-25BRD52-11K | |
---|---|
DigiKey Part Number | 13-MFP-25BRD52-11KTR-ND - Tape & Reel (TR) 13-MFP-25BRD52-11KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFP-25BRD52-11K |
Description | RES 11K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
10 | $3.16100 | $31.61 |
25 | $2.68680 | $67.17 |
50 | $2.38780 | $119.39 |
100 | $2.13490 | $213.49 |
250 | $1.85800 | $464.50 |
500 | $1.68424 | $842.12 |
1,000 | $1.53669 | $1,536.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.27392 | $6,369.60 |
10,000 | $1.18801 | $11,880.10 |
15,000 | $1.14390 | $17,158.50 |
25,000 | $1.09400 | $27,350.00 |
35,000 | $1.06615 | $37,315.25 |