
PA0805FRE472U5L | |
---|---|
DigiKey Part Number | 13-PA0805FRE472U5LTR-ND - Tape & Reel (TR) 13-PA0805FRE472U5LCT-ND - Cut Tape (CT) 13-PA0805FRE472U5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA0805FRE472U5L |
Description | RES 0.0025 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.5 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.32000 | $6.32 |
10 | $4.12200 | $41.22 |
25 | $3.51440 | $87.86 |
50 | $3.13160 | $156.58 |
100 | $2.80730 | $280.73 |
250 | $2.45116 | $612.79 |
500 | $2.22814 | $1,114.07 |
1,000 | $2.03863 | $2,038.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.70130 | $8,506.50 |
10,000 | $1.59105 | $15,910.50 |
15,000 | $1.53443 | $23,016.45 |
25,000 | $1.47040 | $36,760.00 |
35,000 | $1.46878 | $51,407.30 |