
RC2010FK-074R7L | |
---|---|
DigiKey Part Number | 13-RC2010FK-074R7LTR-ND - Tape & Reel (TR) 13-RC2010FK-074R7LCT-ND - Cut Tape (CT) 13-RC2010FK-074R7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-074R7L |
Description | RES 4.7 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-074R7L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.43551 | $1,742.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.92800 | $9.28 |
25 | $0.88040 | $22.01 |
50 | $0.82940 | $41.47 |
100 | $0.74560 | $74.56 |
250 | $0.65752 | $164.38 |
1,000 | $0.62592 | $625.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.92800 | $9.28 |
25 | $0.88040 | $22.01 |
50 | $0.82940 | $41.47 |
100 | $0.74560 | $74.56 |
250 | $0.65752 | $164.38 |
500 | $0.50252 | $251.26 |