1210(3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210(3225 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1210KKX7RBBB472

DigiKey Part Number
13-CC1210KKX7RBBB472TR-ND - Tape & Reel (TR)
13-CC1210KKX7RBBB472CT-ND - Cut Tape (CT)
13-CC1210KKX7RBBB472DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1210KKX7RBBB472
Description
CAP CER 4700PF 500V X7R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1210KKX7RBBB472 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.50598$4,517.94
6,000$1.43144$8,588.64
9,000$1.25242$11,271.78
15,000$1.24253$18,637.95
21,000$1.23914$26,021.94
30,000$1.23160$36,948.00
36,000$1.22999$44,279.64
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.17000$5.17
10$3.18600$31.86
50$2.41740$120.87
100$2.06340$206.34
500$1.78178$890.89
1,000$1.65838$1,658.38
Digi-Reel®
QuantityUnit PriceExt Price
1$5.17000$5.17
10$3.18600$31.86
50$2.41740$120.87
100$2.18080$218.08
500$1.78178$890.89
1,000$1.65838$1,658.38
* All Digi-Reel orders will add a $55.00 reeling fee.