1.18 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-071M18L

DigiKey Part Number
13-RC0402FR-071M18LTR-ND - Tape & Reel (TR)
13-RC0402FR-071M18LCT-ND - Cut Tape (CT)
13-RC0402FR-071M18LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-071M18L
Description
RES 1.18M OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.18 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-071M18L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,670
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.17300$1.73
25$0.12160$3.04
50$0.09700$4.85
100$0.07810$7.81
250$0.05984$14.96
500$0.04932$24.66
1,000$0.04127$41.27
5,000$0.02858$142.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02352$235.20
20,000$0.02080$416.00
30,000$0.01949$584.70
50,000$0.01806$903.00
70,000$0.01725$1,207.50
100,000$0.01648$1,648.00
Manufacturers Standard Package