0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603JRNPOABN471

DigiKey Part Number
13-CC0603JRNPOABN471TR-ND - Tape & Reel (TR)
13-CC0603JRNPOABN471CT-ND - Cut Tape (CT)
13-CC0603JRNPOABN471DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JRNPOABN471
Description
CAP CER 470PF 200V C0G/NPO 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JRNPOABN471 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,727
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.55000$5.50
50$0.38260$19.13
100$0.33170$33.17
500$0.24600$123.00
1,000$0.21973$219.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.17775$711.00
8,000$0.15851$1,268.08
12,000$0.14464$1,735.68
20,000$0.14367$2,873.40
28,000$0.13023$3,646.44
40,000$0.12970$5,188.00
48,000$0.12945$6,213.60
96,000$0.12856$12,341.76
100,000$0.12852$12,852.00
Manufacturers Standard Package