0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-071K5P

DigiKey Part Number
YAG1253TR-ND - Tape & Reel (TR)
YAG1253CT-ND - Cut Tape (CT)
YAG1253DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-071K5P
Description
RES 1.5K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-071K5P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 770
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.12300$1.23
25$0.11840$2.96
50$0.10840$5.42
100$0.09610$9.61
250$0.06600$16.50
500$0.04796$23.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02513$251.30
Manufacturers Standard Package