
RC0402DR-072K49L | |
---|---|
DigiKey Part Number | 13-RC0402DR-072K49LTR-ND - Tape & Reel (TR) 13-RC0402DR-072K49LCT-ND - Cut Tape (CT) 13-RC0402DR-072K49LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402DR-072K49L |
Description | RES 2.49K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402DR-072K49L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.17200 | $1.72 |
25 | $0.15760 | $3.94 |
50 | $0.14280 | $7.14 |
100 | $0.12560 | $12.56 |
250 | $0.11496 | $28.74 |
1,000 | $0.09952 | $99.52 |
5,000 | $0.07493 | $374.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08375 | $837.50 |
20,000 | $0.05643 | $1,128.60 |
30,000 | $0.05472 | $1,641.60 |
100,000 | $0.05311 | $5,311.00 |
120,000 | $0.05236 | $6,283.20 |
240,000 | $0.04987 | $11,968.80 |
250,000 | $0.04974 | $12,435.00 |