


RC0201JR-131KL | |
|---|---|
DigiKey Part Number | 13-RC0201JR-131KLTR-ND - Tape & Reel (TR) 13-RC0201JR-131KLCT-ND - Cut Tape (CT) 13-RC0201JR-131KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201JR-131KL |
Description | RES 1K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201JR-131KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23000 | $2.30 |
| 25 | $0.16760 | $4.19 |
| 50 | $0.13640 | $6.82 |
| 100 | $0.11100 | $11.10 |
| 250 | $0.08616 | $21.54 |
| 500 | $0.07218 | $36.09 |
| 1,000 | $0.06117 | $61.17 |
| 5,000 | $0.04387 | $219.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.02919 | $1,459.50 |
| 100,000 | $0.02701 | $2,701.00 |
| 150,000 | $0.02595 | $3,892.50 |
| 250,000 | $0.02480 | $6,200.00 |
| 350,000 | $0.02414 | $8,449.00 |
| 500,000 | $0.02352 | $11,760.00 |

