


RC0201JR-13100KL | |
---|---|
DigiKey Part Number | 13-RC0201JR-13100KLTR-ND - Tape & Reel (TR) 13-RC0201JR-13100KLCT-ND - Cut Tape (CT) 13-RC0201JR-13100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201JR-13100KL |
Description | RES 100K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201JR-13100KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.09100 | $0.91 |
25 | $0.08240 | $2.06 |
50 | $0.07580 | $3.79 |
100 | $0.06260 | $6.26 |
250 | $0.05764 | $14.41 |
500 | $0.04148 | $20.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.04198 | $2,099.00 |
100,000 | $0.03359 | $3,359.00 |
150,000 | $0.02225 | $3,337.50 |