


RC0201JR-071K6L | |
---|---|
DigiKey Part Number | 13-RC0201JR-071K6LTR-ND - Tape & Reel (TR) 13-RC0201JR-071K6LCT-ND - Cut Tape (CT) 13-RC0201JR-071K6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201JR-071K6L |
Description | RES 1.6K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201JR-071K6L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.09000 | $0.90 |
25 | $0.08200 | $2.05 |
50 | $0.07560 | $3.78 |
100 | $0.07140 | $7.14 |
250 | $0.06700 | $16.75 |
500 | $0.04138 | $20.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05863 | $586.30 |
20,000 | $0.05025 | $1,005.00 |
30,000 | $0.03769 | $1,130.70 |
50,000 | $0.02513 | $1,256.50 |
70,000 | $0.02485 | $1,739.50 |
100,000 | $0.02477 | $2,477.00 |