0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201
cut-tape-render

RC0201JR-071K6L

DigiKey Part Number
13-RC0201JR-071K6LTR-ND - Tape & Reel (TR)
13-RC0201JR-071K6LCT-ND - Cut Tape (CT)
13-RC0201JR-071K6LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201JR-071K6L
Description
RES 1.6K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.6 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201JR-071K6L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.09100$0.91
25$0.08240$2.06
50$0.07580$3.79
100$0.07160$7.16
250$0.06716$16.79
500$0.04148$20.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05878$587.80
20,000$0.05038$1,007.60
30,000$0.03779$1,133.70
50,000$0.02519$1,259.50
70,000$0.02492$1,744.40
100,000$0.02483$2,483.00
Manufacturers Standard Package