


RC0201FR-1333R2L | |
---|---|
DigiKey Part Number | 13-RC0201FR-1333R2LTR-ND - Tape & Reel (TR) 13-RC0201FR-1333R2LCT-ND - Cut Tape (CT) 13-RC0201FR-1333R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-1333R2L |
Description | RES 33.2 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-1333R2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18900 | $1.89 |
25 | $0.16480 | $4.12 |
50 | $0.13500 | $6.75 |
100 | $0.12180 | $12.18 |
250 | $0.07376 | $18.44 |
500 | $0.05416 | $27.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.03359 | $1,679.50 |
100,000 | $0.03253 | $3,253.00 |
150,000 | $0.03218 | $4,827.00 |
250,000 | $0.03101 | $7,752.50 |
350,000 | $0.03095 | $10,832.50 |