0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201
cut-tape-render

RC0201FR-1330K1L

DigiKey Part Number
13-RC0201FR-1330K1LTR-ND - Tape & Reel (TR)
13-RC0201FR-1330K1LCT-ND - Cut Tape (CT)
13-RC0201FR-1330K1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201FR-1330K1L
Description
RES 30.1K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30.1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201FR-1330K1L Models
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
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
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
In-Stock: 99,850
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.26300$2.63
25$0.19360$4.84
50$0.15760$7.88
100$0.12970$12.97
250$0.10216$25.54
500$0.08622$43.11
1,000$0.07373$73.73
5,000$0.05406$270.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.03932$1,966.00
100,000$0.03668$3,668.00
150,000$0.03539$5,308.50
250,000$0.03400$8,500.00
350,000$0.03320$11,620.00
500,000$0.03245$16,225.00
600,000$0.03210$19,260.00
1,200,000$0.03094$37,128.00
1,250,000$0.03087$38,587.50
Manufacturers Standard Package