RC0201FR-13180RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 41,422
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.82000
Datasheet
0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201
cut-tape-render

RC0201FR-13180RL

DigiKey Part Number
13-RC0201FR-13180RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC0201FR-13180RL
Description
RES 180 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
180 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.03632$1,816.00
Manufacturers Standard Package