PA0201FRFXWXRXXL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0201FR-077K32P

DigiKey Part Number
13-RC0201FR-077K32PTR-ND - Tape & Reel (TR)
13-RC0201FR-077K32PCT-ND - Cut Tape (CT)
13-RC0201FR-077K32PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201FR-077K32P
Description
RES 7.32K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7.32 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.12069$1,206.90
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.91000$0.91
10$0.42800$4.28
Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.32100$3.21
50$0.29800$14.90
100$0.27740$27.74
500$0.19312$96.56
1,000$0.16793$167.93
5,000$0.10916$545.80
* All Digi-Reel orders will add a $55.00 reeling fee.