THICKFILMRESSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE2512JKE7W0R091L

DigiKey Part Number
13-PE2512JKE7W0R091L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE2512JKE7W0R091L
Description
RES 0.091 OHM 5% 2W 2512
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
91 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.87330$3,493.20
Manufacturers Standard Package