PA0201FRFXWXRXXL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0201FR-07665RP

DigiKey Part Number
13-RC0201FR-07665RPTR-ND - Tape & Reel (TR)
13-RC0201FR-07665RPCT-ND - Cut Tape (CT)
13-RC0201FR-07665RPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201FR-07665RP
Description
RES 665 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
665 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,455
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.50100$5.01
25$0.38760$9.69
50$0.32360$16.18
100$0.27260$27.26
250$0.22236$55.59
500$0.19362$96.81
1,000$0.17079$170.79
5,000$0.13446$672.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.12392$1,239.20
Manufacturers Standard Package