
RC0201FR-07604KP | |
---|---|
DigiKey Part Number | 13-RC0201FR-07604KPTR-ND - Tape & Reel (TR) 13-RC0201FR-07604KPCT-ND - Cut Tape (CT) 13-RC0201FR-07604KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-07604KP |
Description | RES 604K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 604 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.12069 | $1,206.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.42800 | $4.28 |
100 | $0.23210 | $23.21 |
1,000 | $0.14554 | $145.54 |
2,500 | $0.12592 | $314.80 |
5,000 | $0.11459 | $572.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.37900 | $3.79 |
50 | $0.30300 | $15.15 |
100 | $0.22640 | $22.64 |
500 | $0.20992 | $104.96 |
1,000 | $0.19312 | $193.12 |
5,000 | $0.15114 | $755.70 |