
RC0201FR-0751KL | |
|---|---|
DigiKey Part Number | 311-51.0KMTR-ND - Tape & Reel (TR) 311-51.0KMCT-ND - Cut Tape (CT) 311-51.0KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-0751KL |
Description | RES 51K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-0751KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28000 | $2.80 |
| 25 | $0.20720 | $5.18 |
| 50 | $0.16780 | $8.39 |
| 100 | $0.13810 | $13.81 |
| 250 | $0.10820 | $27.05 |
| 500 | $0.09142 | $45.71 |
| 1,000 | $0.07827 | $78.27 |
| 5,000 | $0.05739 | $286.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04844 | $484.40 |
| 20,000 | $0.04393 | $878.60 |
| 30,000 | $0.04174 | $1,252.20 |
| 50,000 | $0.03937 | $1,968.50 |
| 70,000 | $0.03801 | $2,660.70 |
| 100,000 | $0.03672 | $3,672.00 |


