


RC0201FR-074M53L | |
---|---|
DigiKey Part Number | 13-RC0201FR-074M53LTR-ND - Tape & Reel (TR) 13-RC0201FR-074M53LCT-ND - Cut Tape (CT) 13-RC0201FR-074M53LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-074M53L |
Description | RES 4.53 MOHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.53 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-074M53L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.26300 | $2.63 |
25 | $0.19440 | $4.86 |
50 | $0.15800 | $7.90 |
100 | $0.13010 | $13.01 |
250 | $0.10240 | $25.60 |
500 | $0.08644 | $43.22 |
1,000 | $0.07392 | $73.92 |
5,000 | $0.05420 | $271.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04850 | $485.00 |
20,000 | $0.04399 | $879.80 |
30,000 | $0.04179 | $1,253.70 |
50,000 | $0.03942 | $1,971.00 |
70,000 | $0.03806 | $2,664.20 |
100,000 | $0.03677 | $3,677.00 |
120,000 | $0.03617 | $4,340.40 |
240,000 | $0.03419 | $8,205.60 |
250,000 | $0.03409 | $8,522.50 |