4.64 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0201FR-074K64L

DigiKey Part Number
YAG2709TR-ND - Tape & Reel (TR)
YAG2709CT-ND - Cut Tape (CT)
YAG2709DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201FR-074K64L
Description
RES 4.64K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.64 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201FR-074K64L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38,700
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.28000$2.80
25$0.20720$5.18
50$0.16780$8.39
100$0.13810$13.81
250$0.10820$27.05
500$0.09142$45.71
1,000$0.07827$78.27
5,000$0.05739$286.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04844$484.40
20,000$0.04393$878.60
30,000$0.04174$1,252.20
50,000$0.03937$1,968.50
70,000$0.03801$2,660.70
100,000$0.03672$3,672.00
Manufacturers Standard Package