0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0201FR-07442RL

DigiKey Part Number
YAG2677TR-ND - Tape & Reel (TR)
YAG2677CT-ND - Cut Tape (CT)
YAG2677DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201FR-07442RL
Description
RES 442 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
442 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201FR-07442RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,700
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.18900$1.89
25$0.16440$4.11
50$0.13460$6.73
100$0.12150$12.15
250$0.07356$18.39
500$0.05402$27.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04188$418.80
20,000$0.03769$753.80
30,000$0.03668$1,100.40
120,000$0.03608$4,329.60
240,000$0.03410$8,184.00
250,000$0.03400$8,500.00
Manufacturers Standard Package