
RC0201FR-0733RP | |
|---|---|
DigiKey Part Number | 13-RC0201FR-0733RPTR-ND - Tape & Reel (TR) 13-RC0201FR-0733RPCT-ND - Cut Tape (CT) 13-RC0201FR-0733RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-0733RP |
Description | RES 33 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.53400 | $5.34 |
| 25 | $0.41120 | $10.28 |
| 50 | $0.34360 | $17.18 |
| 100 | $0.28940 | $28.94 |
| 250 | $0.23612 | $59.03 |
| 500 | $0.20554 | $102.77 |
| 1,000 | $0.18128 | $181.28 |
| 5,000 | $0.14273 | $713.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12408 | $1,240.80 |
| 20,000 | $0.11568 | $2,313.60 |
| 30,000 | $0.11160 | $3,348.00 |
| 50,000 | $0.10717 | $5,358.50 |
| 70,000 | $0.10463 | $7,324.10 |
| 100,000 | $0.10224 | $10,224.00 |

