
RC0201FR-0730KP | |
|---|---|
DigiKey Part Number | 13-RC0201FR-0730KPTR-ND - Tape & Reel (TR) 13-RC0201FR-0730KPCT-ND - Cut Tape (CT) 13-RC0201FR-0730KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-0730KP |
Description | RES 30K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.53400 | $5.34 |
| 25 | $0.41120 | $10.28 |
| 50 | $0.34360 | $17.18 |
| 100 | $0.28940 | $28.94 |
| 250 | $0.23612 | $59.03 |
| 500 | $0.20554 | $102.77 |
| 1,000 | $0.18128 | $181.28 |
| 5,000 | $0.14273 | $713.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12408 | $1,240.80 |
| 20,000 | $0.11568 | $2,313.60 |
| 30,000 | $0.11160 | $3,348.00 |
| 50,000 | $0.10717 | $5,358.50 |
| 70,000 | $0.10463 | $7,324.10 |
| 100,000 | $0.10224 | $10,224.00 |

