30.1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0201FR-0730K1P

DigiKey Part Number
13-RC0201FR-0730K1PTR-ND - Tape & Reel (TR)
13-RC0201FR-0730K1PCT-ND - Cut Tape (CT)
13-RC0201FR-0730K1PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201FR-0730K1P
Description
RES 30.1K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30.1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
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
In-Stock: 5,215
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.53400$5.34
25$0.41120$10.28
50$0.34360$17.18
100$0.28940$28.94
250$0.23612$59.03
500$0.20554$102.77
1,000$0.18128$181.28
5,000$0.14273$713.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.12408$1,240.80
20,000$0.11568$2,313.60
30,000$0.11160$3,348.00
50,000$0.10717$5,358.50
70,000$0.10463$7,324.10
100,000$0.10224$10,224.00
Manufacturers Standard Package