
RC0201FR-07300RP | |
---|---|
DigiKey Part Number | 13-RC0201FR-07300RPTR-ND - Tape & Reel (TR) 13-RC0201FR-07300RPCT-ND - Cut Tape (CT) 13-RC0201FR-07300RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-07300RP |
Description | RES 300 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.50100 | $5.01 |
25 | $0.38760 | $9.69 |
50 | $0.32360 | $16.18 |
100 | $0.27260 | $27.26 |
250 | $0.22236 | $55.59 |
500 | $0.19362 | $96.81 |
1,000 | $0.17079 | $170.79 |
5,000 | $0.13446 | $672.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.12392 | $1,239.20 |