0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0201FR-07300KL

DigiKey Part Number
YAG2585TR-ND - Tape & Reel (TR)
YAG2585CT-ND - Cut Tape (CT)
YAG2585DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201FR-07300KL
Description
RES 300K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
300 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201FR-07300KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,808
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.07400$0.74
25$0.06560$1.64
50$0.05420$2.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04188$418.80
30,000$0.04169$1,250.70
50,000$0.03932$1,966.00
70,000$0.03796$2,657.20
100,000$0.03668$3,668.00
120,000$0.03608$4,329.60
240,000$0.03410$8,184.00
250,000$0.03400$8,500.00
Manufacturers Standard Package