0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0201FR-072K15L

DigiKey Part Number
YAG2568TR-ND - Tape & Reel (TR)
YAG2568CT-ND - Cut Tape (CT)
YAG2568DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201FR-072K15L
Description
RES 2.15K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.15 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201FR-072K15L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,294
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.91000$0.91
10$0.14800$1.48
25$0.13520$3.38
50$0.11680$5.84
100$0.10950$10.95
250$0.09252$23.13
500$0.05416$27.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07557$755.70
20,000$0.05038$1,007.60
30,000$0.03779$1,133.70
50,000$0.02686$1,343.00
Manufacturers Standard Package