
RC0201FR-0710RL | |
|---|---|
DigiKey Part Number | 311-10.0MTR-ND - Tape & Reel (TR) 311-10.0MCT-ND - Cut Tape (CT) 311-10.0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-0710RL |
Description | RES 10 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-0710RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | -100/ +350ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.34500 | $3.45 |
| 25 | $0.26320 | $6.58 |
| 50 | $0.21540 | $10.77 |
| 100 | $0.17840 | $17.84 |
| 250 | $0.14172 | $35.43 |
| 500 | $0.12102 | $60.51 |
| 1,000 | $0.10466 | $104.66 |
| 5,000 | $0.07871 | $393.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06718 | $671.80 |
| 20,000 | $0.06155 | $1,231.00 |
| 30,000 | $0.05882 | $1,764.60 |
| 50,000 | $0.05586 | $2,793.00 |
| 70,000 | $0.05416 | $3,791.20 |
| 100,000 | $0.05256 | $5,256.00 |


