


RC0201DR-0747KL | |
---|---|
DigiKey Part Number | 13-RC0201DR-0747KLTR-ND - Tape & Reel (TR) 13-RC0201DR-0747KLCT-ND - Cut Tape (CT) 13-RC0201DR-0747KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201DR-0747KL |
Description | RES 47K OHM 0.5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201DR-0747KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.50900 | $5.09 |
25 | $0.44000 | $11.00 |
50 | $0.36780 | $18.39 |
100 | $0.35140 | $35.14 |
250 | $0.27556 | $68.89 |
1,000 | $0.24617 | $246.17 |
5,000 | $0.19933 | $996.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.13460 | $1,346.00 |