


RC0201DR-07178KL | |
---|---|
DigiKey Part Number | 13-RC0201DR-07178KLTR-ND - Tape & Reel (TR) 13-RC0201DR-07178KLCT-ND - Cut Tape (CT) 13-RC0201DR-07178KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201DR-07178KL |
Description | RES 178K OHM 0.5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 178 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201DR-07178KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.66700 | $6.67 |
25 | $0.52360 | $13.09 |
50 | $0.44280 | $22.14 |
100 | $0.37780 | $37.78 |
250 | $0.31348 | $78.37 |
500 | $0.27626 | $138.13 |
1,000 | $0.24680 | $246.80 |
5,000 | $0.19984 | $999.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.18618 | $1,861.80 |
20,000 | $0.17532 | $3,506.40 |
30,000 | $0.17002 | $5,100.60 |
50,000 | $0.16429 | $8,214.50 |
70,000 | $0.16101 | $11,270.70 |
100,000 | $0.15790 | $15,790.00 |
120,000 | $0.15645 | $18,774.00 |
240,000 | $0.15166 | $36,398.40 |
250,000 | $0.15141 | $37,852.50 |