


RC0201DR-07100RL | |
|---|---|
DigiKey Part Number | 13-RC0201DR-07100RLTR-ND - Tape & Reel (TR) 13-RC0201DR-07100RLCT-ND - Cut Tape (CT) 13-RC0201DR-07100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201DR-07100RL |
Description | RES 100 OHM 0.5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201DR-07100RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.66100 | $6.61 |
| 25 | $0.51880 | $12.97 |
| 50 | $0.43900 | $21.95 |
| 100 | $0.37450 | $37.45 |
| 250 | $0.31068 | $77.67 |
| 500 | $0.27380 | $136.90 |
| 1,000 | $0.24459 | $244.59 |
| 5,000 | $0.19806 | $990.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.18451 | $1,845.10 |
| 20,000 | $0.17375 | $3,475.00 |
| 30,000 | $0.16851 | $5,055.30 |
| 50,000 | $0.16282 | $8,141.00 |
| 70,000 | $0.15957 | $11,169.90 |
| 100,000 | $0.15649 | $15,649.00 |
| 120,000 | $0.15505 | $18,606.00 |
| 240,000 | $0.15030 | $36,072.00 |
| 250,000 | $0.15006 | $37,515.00 |

