
RC0100JR-0751KL | |
---|---|
DigiKey Part Number | YAG6488TR-ND - Tape & Reel (TR) YAG6488CT-ND - Cut Tape (CT) YAG6488DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100JR-0751KL |
Description | RES 51K OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100JR-0751KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32000 | $3.20 |
25 | $0.29880 | $7.47 |
50 | $0.27580 | $13.79 |
100 | $0.25540 | $25.54 |
250 | $0.23452 | $58.63 |
500 | $0.20938 | $104.69 |
1,000 | $0.16734 | $167.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.14552 | $2,910.40 |
40,000 | $0.13782 | $5,512.80 |
60,000 | $0.13407 | $8,044.20 |
100,000 | $0.13001 | $13,001.00 |
140,000 | $0.12768 | $17,875.20 |
200,000 | $0.12548 | $25,096.00 |
240,000 | $0.12445 | $29,868.00 |
480,000 | $0.12105 | $58,104.00 |
500,000 | $0.12088 | $60,440.00 |