510 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0100JR-07510KL

DigiKey Part Number
YAG6486TR-ND - Tape & Reel (TR)
YAG6486CT-ND - Cut Tape (CT)
YAG6486DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0100JR-07510KL
Description
RES 510K OHM 5% 1/32W 01005
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
510 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0100JR-07510KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,655
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.62500$6.25
25$0.48680$12.17
50$0.40780$20.39
100$0.34690$34.69
250$0.28512$71.28
500$0.24994$124.97
1,000$0.22206$222.06
5,000$0.17763$888.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.14571$2,914.20
40,000$0.13800$5,520.00
60,000$0.13424$8,054.40
100,000$0.13018$13,018.00
140,000$0.12784$17,897.60
200,000$0.12564$25,128.00
Manufacturers Standard Package