2.7 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0100JR-072R7L

DigiKey Part Number
13-RC0100JR-072R7LTR-ND - Tape & Reel (TR)
13-RC0100JR-072R7LCT-ND - Cut Tape (CT)
13-RC0100JR-072R7LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0100JR-072R7L
Description
RES 2.7 OHM 5% 1/32W 01005
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0100JR-072R7L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
-200/ +600ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,724
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.78100$7.81
25$0.61840$15.46
50$0.52280$26.14
100$0.44890$44.89
250$0.37456$93.64
500$0.33150$165.75
1,000$0.29745$297.45
5,000$0.24318$1,215.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.20264$4,052.80
40,000$0.19321$7,728.40
60,000$0.18861$11,316.60
100,000$0.18362$18,362.00
140,000$0.18077$25,307.80
200,000$0.17806$35,612.00
Manufacturers Standard Package