
RC0100JR-07180KL | |
|---|---|
DigiKey Part Number | YAG6455TR-ND - Tape & Reel (TR) YAG6455CT-ND - Cut Tape (CT) YAG6455DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100JR-07180KL |
Description | RES 180K OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100JR-07180KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.62500 | $6.25 |
| 25 | $0.48680 | $12.17 |
| 50 | $0.40780 | $20.39 |
| 100 | $0.34690 | $34.69 |
| 250 | $0.28512 | $71.28 |
| 500 | $0.24994 | $124.97 |
| 1,000 | $0.22206 | $222.06 |
| 5,000 | $0.17763 | $888.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.14571 | $2,914.20 |
| 40,000 | $0.13800 | $5,520.00 |
| 60,000 | $0.13424 | $8,054.40 |
| 100,000 | $0.13018 | $13,018.00 |
| 140,000 | $0.12784 | $17,897.60 |
| 200,000 | $0.12564 | $25,128.00 |

