RC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0100FR-0761K9L

DigiKey Part Number
YAG6392TR-ND - Tape & Reel (TR)
YAG6392CT-ND - Cut Tape (CT)
YAG6392DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0100FR-0761K9L
Description
RES 61.9K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
61.9 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0100FR-0761K9L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,644
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.75500$7.55
25$0.65680$16.42
50$0.56160$28.08
100$0.52390$52.39
250$0.48576$121.44
500$0.37688$188.44
1,000$0.31341$313.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.22779$4,555.80
Manufacturers Standard Package