
RC0100FR-07619RL | |
---|---|
DigiKey Part Number | YAG6391TR-ND - Tape & Reel (TR) YAG6391CT-ND - Cut Tape (CT) YAG6391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-07619RL |
Description | RES 619 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 619 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100FR-07619RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $0.93000 | $9.30 |
25 | $0.74400 | $18.60 |
50 | $0.63560 | $31.78 |
100 | $0.55070 | $55.07 |
250 | $0.46496 | $116.24 |
500 | $0.41572 | $207.86 |
1,000 | $0.37661 | $376.61 |
5,000 | $0.31418 | $1,570.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.28151 | $5,630.20 |
40,000 | $0.26998 | $10,799.20 |
60,000 | $0.26437 | $15,862.20 |
100,000 | $0.25828 | $25,828.00 |
140,000 | $0.25479 | $35,670.60 |
200,000 | $0.25149 | $50,298.00 |
240,000 | $0.24994 | $59,985.60 |