
RC0100FR-0751R1L | |
|---|---|
DigiKey Part Number | YAG6374TR-ND - Tape & Reel (TR) YAG6374CT-ND - Cut Tape (CT) YAG6374DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-0751R1L |
Description | RES 51.1 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51.1 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100FR-0751R1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $0.98700 | $9.87 |
| 25 | $0.78600 | $19.65 |
| 50 | $0.67260 | $33.63 |
| 100 | $0.58290 | $58.29 |
| 250 | $0.49232 | $123.08 |
| 500 | $0.44018 | $220.09 |
| 1,000 | $0.39874 | $398.74 |
| 5,000 | $0.33261 | $1,663.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.28115 | $5,623.00 |
| 40,000 | $0.26964 | $10,785.60 |
| 60,000 | $0.26403 | $15,841.80 |
| 100,000 | $0.25795 | $25,795.00 |
| 140,000 | $0.25446 | $35,624.40 |
| 200,000 | $0.25117 | $50,234.00 |

