300 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0100FR-07300RL

DigiKey Part Number
YAG6309TR-ND - Tape & Reel (TR)
YAG6309CT-ND - Cut Tape (CT)
YAG6309DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0100FR-07300RL
Description
RES 300 OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
300 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0100FR-07300RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55,337
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$0.98700$9.87
25$0.78600$19.65
50$0.67260$33.63
100$0.58290$58.29
250$0.49232$123.08
500$0.44018$220.09
1,000$0.39874$398.74
5,000$0.33261$1,663.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.28115$5,623.00
40,000$0.26964$10,785.60
60,000$0.26403$15,841.80
100,000$0.25795$25,795.00
140,000$0.25446$35,624.40
200,000$0.25117$50,234.00
Manufacturers Standard Package